onsemi LED Driver IC, 10.5V, 27 V 800 mA 8-Pin SOIC
- RS 제품 번호:
- 186-1227
- 제조사 부품 번호:
- NCL2801CDADR2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 186-1227
- 제조사 부품 번호:
- NCL2801CDADR2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Output Current | 800mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 10.5V, 27V | |
| Input Voltage Type | AC/DC | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 27V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | NCL2801 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 10.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Output Current 800mA | ||
Product Type LED Driver IC | ||
Input Voltage 10.5V, 27V | ||
Input Voltage Type AC/DC | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Maximum Output Voltage 27V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series NCL2801 | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Automotive Standard No | ||
Minimum Output Voltage 10.5V | ||
The NCL2801 is a current mode CRM Boost PFC control IC which can provide the best class THD performance over extended operating range utilizing ON Semiconductors THD enhancer technique. Efficiency and standby power are enhanced with Valley Count Frequency Fold-back (VCFF) method.
Valley Count Frequency Foldback
Dynamic Response Enhancer
Soft/Fast OVP
THD Enhancer
Line level feed-forward
Protections - Brown Out - Thermal Shutdown - OVP - Over Current limitation - Pin open/short protection
Wide Vcc (10.5∼28 V) range/ 3 Vcc startup level
OTA Error Amp
Maximize efficiency over wide load range
Lower output undershoot
Lower output overshoot
Improve THD performance
Optimal loop gain in universal input
High System Reliability
Design Flexibility
Easy loop design and lower power loss by higher RFB
Applications
All Off Line Appliances Requiring Power Factor Correction
End Products
Lighting Ballasts (LED, Fluorescent)
Flat TV
PC Power Supplies
관련된 링크들
- onsemi NCL2801CDADR2G LED Driver IC, 10.5V, 27 V 800 mA 8-Pin SOIC
- onsemi LED Driver IC, 10.5V, 27 V 800 mA 8-Pin SOIC
- onsemi NCL2801CFADR2G LED Driver IC, 10.5V, 27 V 800 mA 8-Pin SOIC
- onsemi NCL2801CDBDR2G LED Driver IC, 10.5V, 27 V 800 mA 8-Pin SOIC
- onsemi LED Driver IC, -0.3V, 30 V 8-Pin SOIC
- onsemi LED Driver IC, -0.3V, 30 V 300 mA 9-Pin SOIC
- onsemi NCL30488B4DR2G LED Driver IC, -0.3V, 30 V 8-Pin SOIC
- onsemi NCL30488B1DR2G LED Driver IC, -0.3V, 30 V 8-Pin SOIC