D060T.04S4A01 Baumer 4 7 Segment LED Display Red 57 mm
- RS 제품 번호:
- 249-7562
- 제조사 부품 번호:
- D060T.04S4A01
- 제조업체:
- Baumer
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 249-7562
- 제조사 부품 번호:
- D060T.04S4A01
- 제조업체:
- Baumer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Baumer | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 4 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Character Height | 57mm | |
| Mount Type | Surface | |
| External Width | 210mm | |
| External Depth | 120mm | |
| External Height | 125mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 61010-1 | |
| Forward Voltage | 240V | |
| Series | D060T | |
| 모두 선택 | ||
|---|---|---|
브랜드 Baumer | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 4 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Character Height 57mm | ||
Mount Type Surface | ||
External Width 210mm | ||
External Depth 120mm | ||
External Height 125mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 61010-1 | ||
Forward Voltage 240V | ||
Series D060T | ||
- COO (Country of Origin):
- ES
The Baumer D060 series range of displays are visible at up to 30 metres, digit height is 57 mm which are programmed with 3 buttons located under the display.
LED Colour - Red
Number of segments - 7
관련된 링크들
- SA23-11EWA Kingbright 1 7 Segment LED Display Anode Red 57mcd Right Side 57 mm
- SA23-12EWA Kingbright 1 7 Segment LED Display Anode Red 57mcd Right Side 57 mm
- ZA2VA04 Schneider Electric 1 7 Segment LED Display Red
- CA04-41SURKWA Kingbright 4 7 Segment LED Display Anode Red 87mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 440mcd Right Side 57 mm
- SC23-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 720mcd Right Side 57 mm
- SC23-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 440mcd Right Side 57 mm
- SA23-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 440mcd Right Side 57 mm