157143V12700 Wurth Elektronik 1 7 Segment, 7 Segment LED Display Cathode Green, Green 35mcd, 35 mcd Right Side 14.2 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
228-0421
제조사 부품 번호:
157143V12700
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Display Type

7 Segment, 7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green, Green

Number of Segments

7

Dominant Wavelength

570nm

Character Height

14.2mm

Common Connection

Cathode

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

35mcd, 35mcd

Standards/Approvals

EN, IEC, REACH, RoHS

Colour of Face

Grey

Power Dissipation

52mW

Forward Current

100mA

Series

WL-S7DS

Decimal Orientation

Right Side

The Wurth Elektronik WL-S7DS 7 segments display with bright green emitting colour has common cathode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high Peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units. It has 19 x 12.4 x 3.75 mm dimensions.

It is RoHS and REACH compliant

It is lead free

관련된 링크들