- RS 제품 번호:
- 168-2319
- 제조사 부품 번호:
- LAP-301VB
- 제조업체:
- ROHM
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(5개가 1팩안에)
₩4,488.19
수량 | 한팩당 | 한팩당* |
5 + | ₩4,488.19 | ₩22,442.674 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 168-2319
- 제조사 부품 번호:
- LAP-301VB
- 제조업체:
- ROHM
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.
Character Height is 8mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Display Type | LED |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 650 nm |
Character Width | 4mm |
Character Height | 8mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Width | 7mm |
External Height | 5mm |
External Depth | 11mm |
External Dimensions | 7 x 11 x 5mm |
Luminous Intensity | 36 mcd |
Colour of Face | Black |
Forward Voltage | 2.6 V |
Power Dissipation | 448mW |
For Use With | General Electronic Equipments |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +75°C |
Forward Current | 20mA |
Operating Temperature Range | -25 → +75°C |
Series | LAP-301B |
Minimum Operating Temperature | -25°C |