Infineon TLD700216SHIELDTOBO1 TLD7002-16SHIELD for Arduino LED Controller Evaluation Board for TLD7002-16SHIELD for

Subtotal (1 unit)*

₩121,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩121,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-1165
제조사 부품 번호:
TLD700216SHIELDTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

LED Technology

LED Controller

Product Type

LED Driver Evaluation Kit

Kit Classification

Evaluation Board

For Use With

TLD7002-16ES

Featured Device

TLD7002-16SHIELD

Kit Name

TLD7002-16SHIELD for Arduino

Standards/Approvals

ISO 11898-2 (2016), SO 26262

TLD7002-16SHIELD for Arduino


The TLD7002-16SHIELD is an LED driver shield compatible with Arduino UNO. The TLD7002-16ES is a 16 independent-channel-LED driver with individual output current from 5 mA to 76 mA and UART over CAN interface. The only needed connection from Arduino to drive 16 mid power LEDs is an UART interface and optionally the TLD7002-16ES GPIN0 pin, which acts as a chip-select during the TLD7002-16ES one time programmable (OTP) memory programming/emulation.

Summary of Features


•Output current up to 16 x 76.5 mA

•UART over CAN interface up to 2 Mbit/s compliant with ISO11898-2 (2016) CAN physical layer

•16 independent 14-bit PWM engines from 100 Hz up to 2 kHz

•Integrated diagnostics for load monitoring and device fault monitor

•ISO26262 compliant development up to ASIL B

Benefits


•The TLD7002-16SHIELD is a nice tool for a jump-start on the TLD7002-16ES programming with the simple Arduino IDE.

•This board will be used during design-in, for evaluation and proof of concepts for new projects adopting the TLD7002-16ES.

Potential Applications


•Automotive headlamp like rear combination light

•Wiping indicators

•Grill lights

•Ambient light

관련된 링크들