Infineon TLD1211SJEVALTOBO1 TLD1211SJ_EVAL LED Driver Evaluation Board for TLD1211SJ_EVAL for LITIX Linear TLD1211SJ

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
248-9755
제조사 부품 번호:
TLD1211SJEVALTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

LED Technology

LED Driver

Product Type

Evaluation Board

Kit Classification

Evaluation Board

For Use With

LITIX Linear TLD1211SJ

Featured Device

TLD1211SJ_EVAL

Kit Name

TLD1211SJ_EVAL

Standards/Approvals

No

The Infineon evaluation board is to help designers evaluate the performance of the LITIX™ Linear TLD1211SJ, a single channel linear current source LED driver for automotive LED lighting applications. The LITIX™ Linear TLD1211SJ provides a simple and low-cost solution for low current applications up to 85 mA. When using additional external power stages as “booster” transistors, it can also be used to drive high currents up to 2.5 A.

Equipped with one LITIX™ Linear TLD1211SJ and on-board LEDs

Typical supply voltage range 8V – 16V

Two possible output current configurations: 50 mA, 300 mA(use add. transistor)

On-board LEDs for easy evaluation

관련된 링크들