STMicroelectronics STEVAL-LLL007V1 STEVAL LED Driver Evaluation Kit for LED1202 for LED Driver
- RS 제품 번호:
- 196-1886
- Distrelec 제품 번호:
- 302-93-604
- 제조사 부품 번호:
- STEVAL-LLL007V1
- 제조업체:
- STMicroelectronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 196-1886
- Distrelec 제품 번호:
- 302-93-604
- 제조사 부품 번호:
- STEVAL-LLL007V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| LED Technology | LED Driver | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | LED Driver | |
| Featured Device | LED1202 | |
| Kit Name | STEVAL | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
LED Technology LED Driver | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
For Use With LED Driver | ||
Featured Device LED1202 | ||
Kit Name STEVAL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-LLL007V1 kit consists of the STEVAL-LLL007M1 main board and the STEVAL-LLL007D1 and STEVAL-LLL007D2 panel boards. o help you evaluate all the features of the LED1202 driver, you can connect the main board to a NUCLEO-L073RZ development platform running the STSW-LLL007FW firmware, which comes with pre-configured random and wave patterns for use in standalone mode.
You can even develop your own pattern sequences by connecting the Nucleo platform to a PC running a dedicated GUI program, which also gives you access to all the LED driver settings.
To achieve the maximum luminosity, you need to supply the STEVAL-LLL007D1 panel board and the STEVAL-LLL007D2 panel board with an external power source via the J13 connector on the STEVAL-LLL007M1 board.
관련된 링크들
- STMicroelectronics STEVAL-LLL012V1 STEVAL-LLL012V1 LED Driver Evaluation Board for STEVAL-LLL012V1 Smart LED Driver for
- STMicroelectronics STEVAL-LLL004V1 STEVAL LED Driver Evaluation Board for High Power LED
- STMicroelectronics STEVAL-LLL011V1 Evaluation Board 16 RGB LED Evaluation Board for LED1202 for STM32L073
- STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver 4-Channel Evaluation Kit LED Driver Evaluation Kit for ALED7709
- STMicroelectronics 96 LEDs Panel Evaluation Board based on LED1202 MCU Evaluation Board STEVAL-LLL015V1
- STMicroelectronics STEVAL-LLL010V1 Evaluation Kit for LED8102S 8-Channel LED Driver with Direct Switch Control LED
- STMicroelectronics STEVAL-LLL006V1 Smart LED Driver LED Driver Smart LED Driver for Outdoor Street Lighting
- STMicroelectronics STEVAL-ILL051V2 STEVAL LED Driver Evaluation Board for LED2000 for LED Driver