Seeed Studio 104030010 Grove-Blue LED LED Module

Subtotal (1 unit)*

₩3,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 82 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-3720
Distrelec 제품 번호:
300-69-907
제조사 부품 번호:
104030010
제조업체:
Seeed Studio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seeed Studio

LED Technology

LED

Product Type

LED Driver Evaluation Kit

Kit Classification

Module

Kit Name

Grove-Blue LED

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Its heart is a dual channel H-bridge driver chip that can handle current up to 2A per channel, controlled by an Atmel ATmega8L which handles the I2C communication with for example an Arduino. Both motors can be driven simultaneously while set to a different speed and direction. It can power two brushed DC motors or one 4-wire two-phase stepper motor. It requires a 6V to 15V power supply to power the motor and has an onboard 5V voltage regulator which can power the I2C bus (selectable by jumper). All driver lines are diode protected from back EMF.The easy software interface is not the only easy-to-use feature because the I2C motor driver is designed to get you up and running in notime. It features a LED for power and four LED's to indicate if and to which direction each motor is running. Screw terminals facilitate motor and power connections, and the GROVE system plug and I2C interface enables you to daisy-chain the driver with many other devices.

관련된 링크들