Osram FX-SC08-G2-CT4PJ Jumper Module LED Cable for Linearlight Flex LED Module, 9 mm
- RS 제품 번호:
- 134-8588
- 제조사 부품 번호:
- FX-SC08-G2-CT4PJ
- 제조업체:
- Osram
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(2개가 1팩안에)
₩18,420.00
- RS 제품 번호:
- 134-8588
- 제조사 부품 번호:
- FX-SC08-G2-CT4PJ
- 제조업체:
- Osram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Osram | |
| Product Type | LED Cable | |
| For Use With | Linearlight Flex LED Module | |
| Cable Function | Jumper Module | |
| Connector Gender A | Female | |
| Cable Length | 9mm | |
| Connector Angle A | Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Sheath Colour | White | |
| Cable Type | Jumper Module | |
| Series | FX-SC08 | |
| Conductor Size | 22AWG | |
| Number of Conductors | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Osram | ||
Product Type LED Cable | ||
For Use With Linearlight Flex LED Module | ||
Cable Function Jumper Module | ||
Connector Gender A Female | ||
Cable Length 9mm | ||
Connector Angle A Straight | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
Sheath Colour White | ||
Cable Type Jumper Module | ||
Series FX-SC08 | ||
Conductor Size 22AWG | ||
Number of Conductors 1 | ||
OSRAM SLIMCONNECT System
The SLIMCONNECT series from Osram is a collection of FLEXESSORIES to enable full flexibility in lighting design. The tool free assembly creates easy installation and with the solid and robust connection design any and all applications can be trusted over time with added reliability.
LED Light Strip Accessories
관련된 링크들
- Osram Jumper Module LED Cable for Linearlight Flex LED Module, 9 mm
- Osram FX-SC08-G2-CT4PJ-IP54KIT SP Connection LED Cable for Linearlight Flex Module, 9 mm
- Osram Connection LED Cable for Linearlight Flex Module, 9 mm
- Osram Connection LED Cable for Linearlight Flex Module, 510 mm
- Osram for use with LINEARlight Flex Lighting Module Aluminium Track System
- Osram LF-2CONN CONNECTSYSTEM IP67 LP 10X5 Connection LED Cable for Linearlight Flex LED Module, 180 mm
- Osram FX-DCS-G1-CM2PF-IP67-0500-X5 Power Feeder LED Cable for LINEARlight Flex Diffuse 400 LED Strips, 242 mm
- ams OSRAM 2.80 V Green LED SMT Surface CT CT ELLN51.14