LEDVANCE 40998 G4 LED Bulbs(20 W), 2700k, Warm White, Pin shape
- RS 제품 번호:
- 285-9992
- 제조사 부품 번호:
- 4099854064661
- 제조업체:
- LEDVANCE
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 285-9992
- 제조사 부품 번호:
- 4099854064661
- 제조업체:
- LEDVANCE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEDVANCE | |
| Series | 40998 | |
| Lamp Base/Socket | G4 | |
| Product Type | LED Bulbs | |
| Incandescent Equivalent Wattage | 20 W | |
| Colour Temperature | 2700 k | |
| Colour | Warm White | |
| Lamp Shape | Pin | |
| Dimmable | Yes | |
| EU Energy Efficiency Rating | F | |
| EU Energy Label Registration Number | 522864 | |
| EU Energy Label Status | Compliant | |
| UK Energy Efficiency Rating | F | |
| UK Energy Label Registration Number | 522864 | |
| UK Energy Label Status | Compliant | |
| Voltage | 12 V | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEDVANCE | ||
Series 40998 | ||
Lamp Base/Socket G4 | ||
Product Type LED Bulbs | ||
Incandescent Equivalent Wattage 20 W | ||
Colour Temperature 2700 k | ||
Colour Warm White | ||
Lamp Shape Pin | ||
Dimmable Yes | ||
EU Energy Efficiency Rating F | ||
EU Energy Label Registration Number 522864 | ||
EU Energy Label Status Compliant | ||
UK Energy Efficiency Rating F | ||
UK Energy Label Registration Number 522864 | ||
UK Energy Label Status Compliant | ||
Voltage 12 V | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable low-voltage 12 V LED lamps with retrofit pin base offer variable use with both Direct Current and Alternating Current, providing good all-around light emission suitable for decorative and free-burning applications. With a very long lifetime of up to 25,000 hours and a four-year guarantee, they are ideal for decorative applications, atmospheric accent lighting throughout the home, and outdoor use in compatible outdoor luminaires.
Dimmable
Compatible with many common conventional and electronic control gears
LED alternative to low voltage halogen lamps
Base G4, GY6.35
관련된 링크들
- LEDVANCE 40998 G4 LED Bulbs, Warm White, Pin shape
- LEDVANCE 40998 E27 LED Bulbs, Warm White, PAR 20 shape
- LEDVANCE 40998 E27 LED Bulbs, Warm White, PAR 38 shape
- LEDVANCE 40998 GU10 LED Bulbs, Warm White, PAR 16 shape
- LEDVANCE 40998 GU4 LED Bulbs, Warm White, MR11 shape
- LEDVANCE 40998 E27 LED Bulbs 13 W(50 W), 2700K, Warm White, Ellipsoid Full Glass Bulb shape
- LEDVANCE 40998 E27 LED Bulbs 24 W(80 W), 2700K, Warm White, Ellipsoid Full Glass Bulb shape
- LEDVANCE 40998 R7S LED Lamp 7 W, 2700K, Warm White, Tubular shape