Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W), 2700K, Warm White, PAR 16 shape
- RS 제품 번호:
- 231-7060
- 제조사 부품 번호:
- 929002495802
- 제조업체:
- Philips Lighting
Subtotal (1 unit)*
₩11,780.00
재고있음
- 추가로 2026년 11월 06일 부터 35 개 단위 배송
- 추가로 2026년 12월 07일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-7060
- 제조사 부품 번호:
- 929002495802
- 제조업체:
- Philips Lighting
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Philips Lighting | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED GLS Bulb | |
| Power | 3W | |
| Current | 18mA | |
| Incandescent Equivalent Wattage | 35W | |
| Series | CorePro | |
| Dimmable | Yes | |
| Lamp Shape | PAR 16 | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 230lm | |
| Diameter | 50mm | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Standards/Approvals | CE, RoHS | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 36 ° | |
| 모두 선택 | ||
|---|---|---|
브랜드 Philips Lighting | ||
Lamp Base/Socket GU10 | ||
Product Type LED GLS Bulb | ||
Power 3W | ||
Current 18mA | ||
Incandescent Equivalent Wattage 35W | ||
Series CorePro | ||
Dimmable Yes | ||
Lamp Shape PAR 16 | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 230lm | ||
Diameter 50mm | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Standards/Approvals CE, RoHS | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 36 ° | ||
제외
- COO (Country of Origin):
- CN
The Philips Lighting LED bulb is a perfect fit for spot lighting and deliver warm halogen-like light. It is compatible with most existing fixtures with a GU10 base and designed as a retrofit replacement for halogen or incandescent spots. It deliver significant energy savings and minimize maintenance cost. It is 3 watt bulb provides 35 W equivalent wattage and provides UV, IR-free light. It has 36° beam angle and 2700K correlated colour temperature.
It provides lifetime of 15000 hours
It is EU RoHS compliant
관련된 링크들
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W), 2700K, Warm White, Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W), 2700K, Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W), 2700K, Warm White, PAR 16 shape
- Philips CorePro GU10 LED GLS Bulb 4 W(50W), 3000K, Warm White, PAR 16 shape
- Philips Lighting CorePro GU5.3 LED GLS Bulb 4.4 W(35 W), 2700K, Warm White, MR16 shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W), 2700K, Warm White, GLS shape
- Philips Lighting CorePro B22 LED GLS Bulb 13 W(100 W), 2700K, Warm White, GLS shape
- Philips Lighting CorePro B22 LED GLS Bulb 8 W(60 W), 2700K, Warm White, GLS shape