Bailey Electric LED SPECIAL E14 LED Bulbs 2 W(18 W), 3000K, White, Single Ended shape

Subtotal (1 unit)*

₩21,884.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,884.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-962
Distrelec 제품 번호:
301-23-129
제조사 부품 번호:
80100040588
제조업체:
Bailey Electric & Electronics bv
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bailey Electric & Electronics bv

Lamp Base/Socket

E14

Product Type

LED Bulbs

Power

2W

Current

10mA

Series

LED SPECIAL

Incandescent Equivalent Wattage

18W

Dimmable

No

Lamp Shape

Single Ended

Colour Temperature

3000K

Colour

White

Voltage

220V

Luminous Flux

170lm

Diameter

15mm

Lifespan

20000h

Length

48mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Lamp provides a superior lighting solution with its compact design and impressive performance. Tailored to meet demanding lighting requirements, it delivers a luminous flux of 170 lumens while only consuming 2 watts of energy. The warm white colour temperature of 3000K creates a welcoming ambiance, making it ideal for various applications, including homes and businesses. Engineered for durability, this model boasts an average lifespan of 20,000 hours, reducing the need for frequent replacements and maintenance.

White LED light enhances visibility while being easy on the eyes

Quick installation process saves time and reduces downtime

Replacement for conventional incandescent lamps ensuring compatibility

Ideal for use in various settings without overheating concerns

관련된 링크들