Intelligent LED Solutions ILE-D501-RGBWM-SC221. ILE-D501 LED Array 1-LEDs Blue, Green, Red, White LED (3000K)

대량 구매 할인 받기

5개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩9,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩9,040.00-
5 - 9₩8,500.005%
10 - 24₩8,000.0011%
25 +₩7,500.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-4289
제조사 부품 번호:
ILE-D501-RGBWM-SC221.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Product Type

LED Array

Number of LEDs

1

LED Colour

Blue, Green, Red, White

Current

180mA

Colour Temperature

3000K

Typical Luminous Flux

8500mcd

Radiant Flux

0.3W

Connection Type

Wire Lead

LED Voltage

2.7V, 3.8V

Standards/Approvals

IEC/EN 62384, EN 55015, EC 61374-2-13, CE, IEC 61000-3-2, IEC 61547, IEC 62471:2006

Automotive Standard

No

Secondary Optics Included

No

Series

ILE-D501

COO (Country of Origin):
GB
The Intelligent LED Solutions ILE-D501 Eco1 series has DURIS E5050 ThinGan LED at the heart of this Eco1 product. It can be driven up to 180 mA. Eco 1 are compact, powerful LED light sources built on FR4 with thermal vias for optimal thermal management. This light source is used for general lighting, decorative lighting, task lighting, entertainment lighting etc. With long lifetimes also at high currents and superior corrosions resistance, this product generates very little heat and therefore do not require any secondary heatsinking.

Dimensions are 20 x 14 x 2.7 mm

Available with 200 mm connecting wires

Mounting holes using M3 screws allow easy installation

Up to 100,000 hours lifetime to 70 percent of original brightness

Eco1s can be linked together to produce longer chains

관련된 링크들