Intelligent LED Solutions ILQ-SG01-SICY-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Yellow LED

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩21,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 41 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩21,840.00
5 - 9₩21,300.00
10 - 24₩20,760.00
25 +₩20,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-7613
Distrelec 제품 번호:
304-26-320
제조사 부품 번호:
ILQ-SG01-SICY-SC221-WIR200.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Product Type

Circular LED Array

Number of LEDs

1

LED Colour

Yellow

Current

1.2A

Typical Luminous Flux

97lm

Connection Type

Solder

Onboard Driver

Yes

LED Voltage

2.65V, 3.25V

Standards/Approvals

RoHS

Automotive Standard

No

Power Dissipation

1W

Output Type

Constant Voltage

Secondary Optics Included

Yes

Series

OSLON Signal

COO (Country of Origin):
GB
The Intelligent LED Solutions OSLON Signal ILQ series LEDs offer cutting edge signalling design solutions with a significantly reduced number of LEDs per signal. They are the perfect fit for traffic lights, aviation, marine, rail, industrial, and transportation or other signalling applications. Power Stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.

Power chip technology remains efficient even at the highest drive currents

A low thermal resistance ensures cool running and a highly efficient product

Compact and powerful LED

관련된 링크들