Intelligent LED Solutions ILU-OW01-YELL-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Yellow LED

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩73,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩73,080.00-
5 - 9₩70,900.002%
10 - 24₩68,700.005%
25 - 49₩67,240.007%
50 +₩65,760.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-9581
Distrelec 제품 번호:
302-96-188
제조사 부품 번호:
ILU-OW01-YELL-SC221-W2+MLENS.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Number of LEDs

1

Product Type

LED Circular Array

LED Colour

Yellow

Current

500mA

Typical Luminous Flux

71lm

Radiant Flux

0.75W

Outside Diameter

16mm

Connection Type

Wire Lead

Onboard Driver

Yes

LED Voltage

2V, 2.6V

Standards/Approvals

RoHS

Secondary Optics Included

Yes

Series

ILS Micro Eye Modules

Output Type

Constant Voltage

Power Dissipation

0.75W

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation

Up to 100,000 hours lifetime to 70% of original brightness

Allow easy installation

Micro Eyes can be linked together to produce longer chains

Temperature range 33°C@350 mA

관련된 링크들