Intelligent LED Solutions ILU-OW01-FRED-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Orange, Deep
- RS 제품 번호:
- 226-9546
- Distrelec 제품 번호:
- 302-96-157
- 제조사 부품 번호:
- ILU-OW01-FRED-SC221-W2+WLENS.
- 제조업체:
- Intelligent LED Solutions
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩75,560.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩75,560.00 |
| 5 - 9 | ₩73,300.00 |
| 10 - 24 | ₩71,020.00 |
| 25 - 49 | ₩69,500.00 |
| 50 + | ₩68,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-9546
- Distrelec 제품 번호:
- 302-96-157
- 제조사 부품 번호:
- ILU-OW01-FRED-SC221-W2+WLENS.
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Circular Array | |
| LED Colour | Orange, Deep Blue, Yellow, True Green, Hyper Red, Blue, Red, Far Red | |
| Current | 500mA | |
| Typical Luminous Flux | 710mW | |
| Radiant Flux | 0.65W | |
| Outside Diameter | 16mm | |
| Connection Type | Wire | |
| Onboard Driver | Yes | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Type | Constant Voltage | |
| Series | ILS Micro Eye Modules | |
| Secondary Optics Included | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Circular Array | ||
LED Colour Orange, Deep Blue, Yellow, True Green, Hyper Red, Blue, Red, Far Red | ||
Current 500mA | ||
Typical Luminous Flux 710mW | ||
Radiant Flux 0.65W | ||
Outside Diameter 16mm | ||
Connection Type Wire | ||
Onboard Driver Yes | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Type Constant Voltage | ||
Series ILS Micro Eye Modules | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
Micro Eyes can be linked together to produce longer chains
Temperature range 33°C@350 mA
관련된 링크들
- Intelligent LED Solutions ILU-OW01-FRED-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Red LED
- Intelligent LED Solutions ILU-OW01-WMWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILU-OW01-WHWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILU-OW01-YELL-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILU-OW01-TRGR-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILU-OW01-BLUE-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Blue LED
- Intelligent LED Solutions ILU-OW01-NUWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Neutral White
- Intelligent LED Solutions ILU-OW01-HYRE-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Orange, Red,