Intelligent LED Solutions ILH-OP01-PCGR-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Phosphor

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩14,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩14,440.00-
5 - 9₩14,020.002%
10 - 24₩13,580.005%
25 - 49₩13,300.007%
50 +₩13,000.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-9501
Distrelec 제품 번호:
302-96-112
제조사 부품 번호:
ILH-OP01-PCGR-SC221-WIR200.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Product Type

LED Circular Array

Number of LEDs

1

LED Colour

Phosphor Converted Green

Current

1A

Typical Luminous Flux

274lm

Radiant Flux

1.96W

Outside Diameter

20mm

Connection Type

Solder

Fixing Hole Diameter

2mm

Onboard Driver

Yes

LED Voltage

3.2V

Standards/Approvals

RoHS

Series

OSLON Pure 1010 1 PowerStar

Output Type

Constant Voltage

Power Dissipation

1.96W

Automotive Standard

No

Secondary Optics Included

Yes

COO (Country of Origin):
GB
The Intelligent LED Solutions OSLON pure 1010 LEDs can be driven up to 700mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. OSLON Pure LEDs are lambertian emitter and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.2K/W ensures cool running and a highly efficient product. The power stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and available with 200mm wire as standard.

Up to 100,000 hours lifetime to 70% of original brightness

Allow easy installation

PowerStars can be linked together to produce longer chains

관련된 링크들