Intelligent LED Solutions ILH-PC01-RED1-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Red LED
- RS 제품 번호:
- 216-9855
- Distrelec 제품 번호:
- 304-26-306
- 제조사 부품 번호:
- ILH-PC01-RED1-SC221-WIR200.
- 제조업체:
- Intelligent LED Solutions
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩16,380.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩16,380.00 | - |
| 5 - 9 | ₩15,880.00 | 3% |
| 10 - 24 | ₩15,400.00 | 5% |
| 25 - 49 | ₩15,080.00 | 7% |
| 50 + | ₩14,760.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-9855
- Distrelec 제품 번호:
- 304-26-306
- 제조사 부품 번호:
- ILH-PC01-RED1-SC221-WIR200.
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Array | |
| LED Colour | Red | |
| Current | 2.5A | |
| Typical Luminous Flux | 112lm | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 1.95V, 2.55V | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 2.35W | |
| Series | OSTAR Projection Compact 1 PowerStar | |
| Output Type | Constant Voltage | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Array | ||
LED Colour Red | ||
Current 2.5A | ||
Typical Luminous Flux 112lm | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 1.95V, 2.55V | ||
Standards/Approvals RoHS | ||
Power Dissipation 2.35W | ||
Series OSTAR Projection Compact 1 PowerStar | ||
Output Type Constant Voltage | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSTAR Projection Compact 1 Star Red can be driven up to 2500mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 3.4K/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors.
Mounting holes using M3 screws allows easy installation
Available with 200mm connecting wires
관련된 링크들
- Intelligent LED Solutions ILH-PC01-CNYL-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILH-PC01-TRGR-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-PC01-PUGR-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-PC01-ULWH-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Ultra White
- Intelligent LED Solutions ILH-ON01-RED1-SC201-WIR200. OSLON1 PowerStar LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-ON04-RED1-SC201-WIR200. OSLON4 PowerStar LED Array 4-LEDs Red LED
- Intelligent LED Solutions ILH-OW04-RED1-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs Red LED
- Intelligent LED Solutions ILH-OW01-RED1-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Red LED