Intelligent LED Solutions ILH-PO01-TRGR-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Green LED

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩13,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩13,020.00-
5 - 9₩12,500.003%
10 - 29₩12,000.007%
30 +₩11,720.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-3931
제조사 부품 번호:
ILH-PO01-TRGR-SC221-WIR200.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Number of LEDs

1

Product Type

LED Array

LED Colour

Green

Typical Luminous Flux

140lm

Connection Type

Solder

Outside Diameter

20mm

Onboard Driver

Yes

LED Voltage

2.4V, 3.1V

Standards/Approvals

RoHS

Power Dissipation

0.95W

Automotive Standard

No

Output Type

Constant Voltage

Series

OSCONIQ P 3030

Secondary Optics Included

Yes

COO (Country of Origin):
GB
The Intelligent LED Solutions PowerStar has an OSCONIQ P3030 Series LED from OSRAM Opto Semiconductors with more than one watt of optical power. This small package with it’s integrated lens allows superior compact arrangements of very high power. Due to its compact size and varieties of colours available this package is perfect for Horticultural Lighting, among other applications. Power Stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.

LED colour is true green

Power is 0.95W

Up to 50,000 hours lifetime to 70% of original brightness

With integral 120 degree or 130 degree silicone resin lens

Suitable Heatsinks available

Matching Power Supply available

Mounting holes using M3 screws allow easy installation

Size (LxWxH) is 20mm x 20mm x 3.23mm

관련된 링크들