Intelligent Horticultural Solutions IHR-OX12-1FR9HR2NW-SC221-W2. OSLON LED Array 12-LEDs Red LED

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩151,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩151,060.00
5 - 9₩145,020.00
10 +₩138,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-6431
제조사 부품 번호:
IHR-OX12-1FR9HR2NW-SC221-W2.
제조업체:
Intelligent Horticultural Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent Horticultural Solutions

Number of LEDs

12

Product Type

LED Array

LED Colour

Red

Current

350mA

Radiant Flux

4.1W

Connection Type

Solder

Onboard Driver

Yes

LED Voltage

26.55V

Standards/Approvals

RoHS

Power Dissipation

9.8W

Automotive Standard

No

Series

OSLON

Secondary Optics Included

Yes

Output Type

Constant Voltage

COO (Country of Origin):
GB
IHS Petunia products are a range of light engines designed to enhance the growth of plants. The spectrum type, span, and intensity all play key roles in vegetative cultivation and overall plant health. Each Petunia light engine has its own purpose and will benefit the development of growth depending on its output. The Petunia light engines use the latest Oslon®SSL ThinaGan (UX:3)LEDs. OSRAM’s latest power chip technology remains efficient even at the highest drive currents and with a low thermal resistance, it ensures cool running and a highly efficient product.

Petunias contain OSRAM Opto Semi OSLON® SSL 80 &150 LEDs with high efficacy

Up to 50,000 Hour lifetime to 70% of original brightness

Mounting holes using M3 screws allows easy installation

Size (L x W x H): 46.5x30x4mm

Secondary lens can be fitted

Petunias can be linked together to produce longer chains

Current range 100mA to 800mA

관련된 링크들