Intelligent LED Solutions ILH-OG01-ST90-SC221-WIR200. OSLON LED Array 1-LEDs White, Blue, Green, Red LED
- RS 제품 번호:
- 175-7450
- 제조사 부품 번호:
- ILH-OG01-ST90-SC221-WIR200.
- 제조업체:
- Intelligent LED Solutions
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩33,220.00
일시적 품절
- 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩33,220.00 |
| 5 - 9 | ₩31,880.00 |
| 10 - 24 | ₩30,580.00 |
| 25 + | ₩29,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-7450
- 제조사 부품 번호:
- ILH-OG01-ST90-SC221-WIR200.
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | White, Blue, Green, Red | |
| Current | 1.8A | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS Compliant | |
| Series | OSLON | |
| Output Type | Constant Voltage | |
| Power Dissipation | 1.96W | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour White, Blue, Green, Red | ||
Current 1.8A | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS Compliant | ||
Series OSLON | ||
Output Type Constant Voltage | ||
Power Dissipation 1.96W | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
At the heart of each OSLON® Square PowerStar high CRI is one of the worlds most compact 2W high power LEDs with extremely low thermal resistance, remarkable high efficiency, highly reliable and superior corrosion robustness. The latest generation of the OSLON® Square still emits with a viewing angle of 120˚ but due to an increase in size of the silicone lens this improves the radiation pattern and enhances the performance. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
관련된 링크들
- Intelligent LED Solutions ILH-OG01-WHWH-SC221-WIR200. OSLON Square PowerStar LED Array 1-LEDs White LED (5000K)
- Intelligent LED Solutions ILH-OG01-WMWH-SC221-WIR200. OSLON Square PowerStar LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OG01-NUWH-SC221-WIR200. OSLON Square PowerStar LED Array 1-LEDs White LED (4000K)
- Intelligent LED Solutions ILH-OG01-WM90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OG01-UL90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (6500K)
- Intelligent LED Solutions ILH-OG01-ULWH-SC221-WIR200. OSLON Square PowerStar LED Array 1-LEDs White LED (6500K)
- Intelligent LED Solutions ILH-OG01-QW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (3500K)
- Intelligent LED Solutions ILH-OG01-WW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (5000K)