RS Better World

Intelligent LED Solutions ILM-ON01-NUWH-SC211-WIR200. OSLON SSL 80 LED Array 1-LEDs Neutral White LED (4000K)

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩23,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩23,300.00-
5 - 9₩22,380.003%
10 +₩21,440.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
125-0665
제조사 부품 번호:
ILM-ON01-NUWH-SC211-WIR200.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Number of LEDs

1

Product Type

LED Array

LED Colour

Neutral White

Colour Temperature

4000K

Current

1A

Typical Luminous Flux

112lm

Connection Type

Solder

Onboard Driver

Yes

LED Voltage

2.8V, 3.2V

Standards/Approvals

RoHS Compliant

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

Secondary Optics Included

Yes

Automotive Standard

No

Series

OSLON SSL 80

Power Dissipation

1.03W

Output Type

Constant Voltage

COO (Country of Origin):
GB

Mircro OSLON SSL80 Whites


The Micro OSLON is a compact light source built on a substrate of aluminium thermal optimisation. It’s unique design allows for a secondary optic to be used with the Micro OSLON to narrow or widen the beam angle. Micro OSLONs use Osram OSLON SSL LED’s and are one of the smallest high-power lensed LED’s available allowing for a compact form with maximised flux over area. At just 11mm in diameter the Micro OSLON is the smallest LED Light Engine available from Intelligent LED Solutions.

Intelligent LED Solutions LED Modules - Micro OSLON Whites


관련된 링크들