PowerLED LED Strip Extrusion & Diffuser EXT for Cove Lighting, Skirting Board Lighting, Shelve Lighting, Under Cabinet
- RS 제품 번호:
- 161-8108
- 제조사 부품 번호:
- EXT9
- 제조업체:
- PowerLED
대량 구매 할인 받기
2개 더 담고 ₩5,320.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩66,700.00
일시적 품절
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 1 | ₩66,700.00 | - |
| 2 - 4 | ₩64,040.00 | ₩5,320.00 |
| 5 - 9 | ₩61,360.00 | ₩26,700.00 |
| 10 + | ₩60,040.00 | ₩66,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-8108
- 제조사 부품 번호:
- EXT9
- 제조업체:
- PowerLED
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PowerLED | |
| Product Type | LED Strip Extrusion & Diffuser | |
| For Use With | Cove Lighting, Skirting Board Lighting, Shelve Lighting, Under Cabinet Lighting | |
| Standards/Approvals | No | |
| Width | 21.3mm | |
| Length | 1m | |
| Series | EXT | |
| 모두 선택 | ||
|---|---|---|
브랜드 PowerLED | ||
Product Type LED Strip Extrusion & Diffuser | ||
For Use With Cove Lighting, Skirting Board Lighting, Shelve Lighting, Under Cabinet Lighting | ||
Standards/Approvals No | ||
Width 21.3mm | ||
Length 1m | ||
Series EXT | ||
- COO (Country of Origin):
- CN
EXT9 is a Corner Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser and 1 opal diffuser. Our aluminium extrusions are a high quality anodised aluminium that can be cut to length, used individually or linked together to create endless installation ideas
EXT9 - Corner Mounted Flexi Strip Aluminium Extrusion
Easily transportable 1 meter lengths
High quality anodised aluminium
Added thermal management of LEDs
Clear & Opal diffuser in every pack for added choice
Link them together to create endless installation ideas
Steel or plastic clips for secure installation
Applications
Shelve lighting
Under cabinet lighting
Cove lighting
Skirting board lighting
관련된 링크들
- PowerLED LED Strip Extrusion & Diffuser EXT for Under Cabinet Lighting, Cove Lighting, Skirting Board Lighting, Shelve
- PowerLED LED Strip Extrusion & Diffuser EXT for Cove Lighting, Shelve Lighting, Under Cabinet Lighting, Skirting Board
- PowerLED LED Strip Extrusion & Diffuser EXT for Skirting Board Lighting, Under Cabinet Lighting, Shelve Lighting, Cove
- PowerLED LED Strip Extrusion & Diffuser EXT for Under Cabinet Lighting, Shelve Lighting, Skirting Board Lighting, Cove
- PowerLED LED Mount EXT for Shelve Lighting, Skirting Board Lighting, Cove Lighting, Under Cabinet Lighting 1 m 17.3mm
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for Flexible LED Strips
- PowerLED LED Mount EXT for Flexible LED Strips 1 m 19mm
- PowerLED LED Mount EXT for Flexible LED Strips 1 m 17mm