KEMET 6.8 mH Nickel Zinc Ferrite Coil Inductor, 180 mA Idc, 150 mΩ Rdc, SBC4
- RS 제품 번호:
- 265-2452
- 제조사 부품 번호:
- SBC4-682-111
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 265-2452
- 제조사 부품 번호:
- SBC4-682-111
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Inductance | 6.8mH | |
| Product Type | Coil Inductor | |
| Maximum DC Current | 180mA | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Test Frequency | 10kHz | |
| Maximum DC Resistance | 150mΩ | |
| Diameter | 9mm | |
| Lead Diameter | 0.6mm | |
| Automotive Standard | No | |
| Height | 19.5mm | |
| Core Material | Nickel Zinc Ferrite | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -20°C | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 105°C | |
| Length | 10mm | |
| Depth | 14.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Pin | |
| Lead Pitch | 5mm | |
| Series | SBC4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Inductance 6.8mH | ||
Product Type Coil Inductor | ||
Maximum DC Current 180mA | ||
Mount Type Through Hole | ||
Packaging Box | ||
Test Frequency 10kHz | ||
Maximum DC Resistance 150mΩ | ||
Diameter 9mm | ||
Lead Diameter 0.6mm | ||
Automotive Standard No | ||
Height 19.5mm | ||
Core Material Nickel Zinc Ferrite | ||
Pin Count 2 | ||
Minimum Operating Temperature -20°C | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 105°C | ||
Length 10mm | ||
Depth 14.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Pin | ||
Lead Pitch 5mm | ||
Series SBC4 | ||
- COO (Country of Origin):
- VN
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5.5 mm
관련된 링크들
- KEMET 6.8 mH Nickel Zinc Ferrite Coil Inductor, 180 mA Idc, 150 mΩ Rdc, SBC4
- KEMET 6.8 mH Nickel Zinc Ferrite Coil Inductor, 180 mA Idc, 8.92 Ω Rdc, SBC6
- KEMET 6.8 mH Nickel Zinc Ferrite Core Coil Inductor, 110 mA Idc, 14.5 Ω Rdc, SBC3
- KEMET 10 mH Nickel Zinc Ferrite Coil Inductor, 110 mA Idc, 19.5 Ω Rdc, SBC4
- KEMET 6.8 mH Nickel Zinc Ferrite Core Coil Inductor, 310 mA Idc, 4.9 Ω Rdc, SBC8
- KEMET 1 mH Nickel Zinc Ferrite Core Coil Inductor, 180 mA Idc, 40 mΩ Rdc, SBC2
- KEMET 4.7 mH Nickel Zinc Ferrite Core Coil Inductor, 180 mA Idc, 8.2 Ω Rdc, SBC9
- KEMET 6.8 mH Nickel Zinc Ferrite Core Coil Inductor, 210 mA Idc, 70 mΩ Rdc, SBC7