Wurth Elektronik 22 μH Manganese Zinc Ferrite Leaded Inductor, Max SRF:9 MHz, 40.6 A Idc, 3.2 mΩ Rdc, WE-HCFT
- RS 제품 번호:
- 185-7421
- Distrelec 제품 번호:
- 301-35-761
- 제조사 부품 번호:
- 7443763540220
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩33,140.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩33,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-7421
- Distrelec 제품 번호:
- 301-35-761
- 제조사 부품 번호:
- 7443763540220
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Current | 40.6A | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 3.2mΩ | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Lead Diameter | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 2mm | |
| Height | 35mm | |
| Core Material | Manganese Zinc Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Self Resonant Frequency | 9MHz | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Lead Pitch | 3.5mm | |
| Depth | 41mm | |
| Length | 36mm | |
| Series | WE-HCFT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Leaded Inductor | ||
Maximum DC Current 40.6A | ||
Mount Type Through Hole | ||
Maximum DC Resistance 3.2mΩ | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Lead Diameter 2mm | ||
Automotive Standard AEC-Q200 | ||
Diameter 2mm | ||
Height 35mm | ||
Core Material Manganese Zinc Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Self Resonant Frequency 9MHz | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Lead Pitch 3.5mm | ||
Depth 41mm | ||
Length 36mm | ||
Series WE-HCFT | ||
- COO (Country of Origin):
- CN
THT version to assure the mechanical stability
Inductance ranging from 1.5 μH up to 65 μH
Current capability up to 75 A (Saturation >125 A)
Extremely low DCR
Low core losses (MnZn)
Magnetically shielded
Operating temperature -40 °C to +125 °C
Applications
Storage inductor for high efficiency DC/DC converters
High current Power Supplies
Battery chargers
Solar inverter
관련된 링크들
- Wurth Elektronik 22 μH Manganese Zinc Ferrite Leaded Inductor, Max SRF:9 MHz, 40.6 A Idc, 3.2 mΩ Rdc, WE-HCFT
- Wurth Elektronik 33 μH Manganese Zinc Ferrite Leaded Inductor, Max SRF:7 MHz, 32 A Idc, 6.38 mΩ Rdc, WE-HCFT
- Wurth Elektronik 47 μH Manganese Zinc Ferrite Leaded Inductor, Max SRF:6 MHz, 32 A Idc, 6.38 mΩ Rdc, WE-HCFT
- Wurth Elektronik 10 μH Manganese Zinc Ferrite Leaded Inductor, Max SRF:17 MHz, 20.6 A Idc, 5 mΩ Rdc, WE-HCFT
- Wurth Elektronik 33 μH Manganese Zinc Ferrite Leaded Inductor, Max SRF:6.08 MHz, 22 A Idc, 9.9 mΩ Rdc, WE-HCFT
- Wurth Elektronik 2.2 μH Manganese Zinc Ferrite Leaded Inductor, Max SRF:30 MHz, 75 A Idc, 0.4 mΩ Rdc, WE-HCFT
- Wurth Elektronik 15 μH Manganese Zinc Ferrite Leaded Inductor, Max SRF:12 MHz, 45.3 A Idc, 2.16 mΩ Rdc, WE-HCFT
- Wurth Elektronik 1.5 μH Manganese Zinc Ferrite Leaded Inductor, Max SRF:37 MHz, 75 A Idc, 0.4 mΩ Rdc, WE-HCFT