KEMET 60 μH Iron Common Mode Choke, 8 A Idc, 21 mΩ Rdc, SN-JA
- RS 제품 번호:
- 181-5809
- 제조사 부품 번호:
- SN16-300JA
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 181-5809
- 제조사 부품 번호:
- SN16-300JA
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Inductance | 60μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 8A | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Maximum DC Resistance | 21mΩ | |
| Test Frequency | 0.1MHz | |
| Diameter | 1.5mm | |
| Automotive Standard | No | |
| Lead Diameter | 1.5mm | |
| Height | 39mm | |
| Minimum Operating Temperature | -25°C | |
| Core Material | Iron | |
| Maximum Operating Temperature | 105°C | |
| Length | 35mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Wire | |
| Lead Pitch | 15mm | |
| Depth | 19mm | |
| Series | SN-JA | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Inductance 60μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 8A | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Maximum DC Resistance 21mΩ | ||
Test Frequency 0.1MHz | ||
Diameter 1.5mm | ||
Automotive Standard No | ||
Lead Diameter 1.5mm | ||
Height 39mm | ||
Minimum Operating Temperature -25°C | ||
Core Material Iron | ||
Maximum Operating Temperature 105°C | ||
Length 35mm | ||
Standards/Approvals RoHS | ||
Termination Style Wire | ||
Lead Pitch 15mm | ||
Depth 19mm | ||
Series SN-JA | ||
- COO (Country of Origin):
- VN
The KEMET SN-JA coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fedust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
관련된 링크들
- KEMET 60 μH Iron Common Mode Choke, 8 A Idc, 21 mΩ Rdc, SN-JA
- KEMET 100 μH Iron Common Mode Choke, 5 A Idc, 42 mΩ Rdc, SN
- KEMET 10 μH Iron Common Mode Choke, 1 A Idc, 45 mΩ Rdc, SN
- KEMET 64 μH Iron Common Mode Choke, 5 A Idc, 32 mΩ Rdc, SN
- KEMET 125 μH Iron Common Mode Choke, 2 A Idc, 100 mΩ Rdc, SN
- KEMET 100 μH Iron Common Mode Choke, 5 A Idc, 45 mΩ Rdc, SN-J
- KEMET 72 μH Iron Common Mode Choke, 3 A Idc, 56 mΩ Rdc, SN-J
- KEMET 45 μH Iron Common Mode Choke, 2 A Idc, 70 mΩ Rdc, SN-JB