TDK 2.7 mH Ferrite Power Line Choke, 8 A Idc, 22 mΩ Rdc 250V ac, B82721A

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 160 units)*

₩1,239,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
160 - 160₩7,748.00₩1,239,776.00
320 - 480₩7,594.00₩1,214,976.00
640 +₩7,442.00₩1,190,688.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
167-0525
제조사 부품 번호:
B82725A2802N001
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Product Type

Power Line Choke

Inductance

2.7mH

Maximum DC Current

8A

Mount Type

Radial

Packaging

Blister Tray in Cardboard Box

Test Frequency

100kHz

Maximum DC Resistance

22mΩ

Lead Diameter

1mm

Automotive Standard

No

Diameter

1mm

Height

25mm

Minimum Operating Temperature

-40°C

Core Material

Ferrite

Pin Count

4

Maximum Voltage

250V ac

Inductance Tolerance

30 %

Maximum Operating Temperature

125°C

Standards/Approvals

UL 1283, UL 94 V-0, EN 60938-2

Length

44mm

Termination Style

Pin

Lead Pitch

40mm

Depth

42.4mm

Series

B82721A

COO (Country of Origin):
HU

Epcos B82721A Series Common Mode Choke


Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)

High resonance frequency by virtue of the unique winding technique used

Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.

Low profile horizontal (-A/-B) versions

Vertical (-J/-K) versions save PCB space

Note

The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283

관련된 링크들