Fiamm 12 V, Faston F1 Sealed Lead Acid Battery, 7.2 Ah, 65mm x 100 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩80,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 1,889 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩80,300.00
5 +₩66,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
843-1310
Distrelec 제품 번호:
169-36-233
제조사 부품 번호:
FG20721
제조업체:
Fiamm
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fiamm

Product Type

Sealed Lead Acid Battery

Battery Capacity

7.2Ah

Nominal Voltage

12V

Construction

AGM

Flame Resistant

No

Designed for Cyclic Application

No

Application

Stand by Use

Eurobat Classification

3 to 5 Years

Designed for High Rate Application

No

Termination Type

Faston F1

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-20°C

Weight

2.4kg

Width

65mm

Series

FG20721

Height

100mm

Standards/Approvals

No

제외

Lead Acid Battery FG Range - FIAMM


The Fiamm FG battery range is specially designed to achieve optimal performance and protect from power disruptions. The high quality battery ensures that no electrolyte leakages occurs from the case or terminals. This battery is almost maintenance free with the perfectly sealed construction and the recombination of gases within the cell.;This battery series uses a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells.

Features and Benefits


Optimized for discharge up to 20 hours

5 year design life in float operation in temperature controlled environment

VRLA AGM and gas recombination technology with 99% internal recombination

Non-spillable and maintenance free

Non-hazardous for air/sea/rail/road transportation

100% Recyclable

Typical Applications


Alarm Systems

Communication Equipment

Emergency Lighting

Fire and Security Systems

FAQ's


GEL Vs AGM Lead Acid Batteries


AGM (Absorbed Glass Mat)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.;Gel Cell Batteries

These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.

Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.

Are Lead Acid Rechargeable Batteries Harmful?


Lead acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed at all times.

How to dispose of Lead Acid Batteries?


These batteries do contain hazardous chemicals so recycling is the only way to dispose of them.

Recycle responsibly. A wide range of schemes are available.

관련된 링크들