RS PRO 12 V, T1 Sealed Lead Acid Battery, 6.5 Ah
- RS 제품 번호:
- 198-4036
- Distrelec 제품 번호:
- 304-24-427
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩22,040.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
- 추가로 2026년 11월 09일 부터 265 개 단위 배송
- 추가로 2027년 3월 22일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 198-4036
- Distrelec 제품 번호:
- 304-24-427
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 6.5Ah | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Eurobat Classification | 6 to 9 Year | |
| Designed for High Rate Application | No | |
| Termination Type | T1 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -20°C | |
| Weight | 2.08kg | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 6.5Ah | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Eurobat Classification 6 to 9 Year | ||
Designed for High Rate Application No | ||
Termination Type T1 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -20°C | ||
Weight 2.08kg | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Rechargeable Sealed Lead-Acid Batteries
RS PRO introduces Sealed Lead-Acid Batteries. Ideal for uninterruptible power supply and emergency backup. These lead-acid batteries can be stored for more than six months and are valve regulated, maintenance-free. With a unique vent valve design that reduces water loss and prevents air/spark going inside. RS PRO batteries in this range are entirely maintenance-free and can be mounted in any orientation without the risk of leakage. These AGM constructed batteries are highly efficient and have excellent discharge recovery properties.
Features and Benefits
• Sealed with a unique pressure controlled vent valve reducing water loss
• Starved electrolyte design - acid solution is absorbed in separators
• Non-spill - can be operated in any position
• Outer casing made from ABS to ensure that these rechargeable batteries are durable and flame retardant
• Oxygen recombination efficiency: ≥98%
• PbCaSn alloy for plate grids: less gassing, less self-discharging
• Long shelf life with batteries being able to be stored for up to 6 months
• Rated voltage is 12V
Applications
RS PRO Sealed Lead-Acid Batteries are suitable for use in various applications, including:
UPS
Hospitals & Testing Laboratories
Emergency Lighting
Industrial Process Control Facilities
Banks & Financial Markets
Data Network & Operation Centers
Emergency Power Supplies
What are AGM Batteries?
AGM batteries differ from flooded lead acid batteries in that the electrolyte is held in the glass mats, as opposed to freely flooding the plates. Glass fibres are woven into a mat to increase surface area enough to hold sufficient electrolyte on the cells for their lifetime.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
UL94-HB
관련된 링크들
- RS PRO 12V T6 Sealed Lead Acid Battery, 31Ah
- RS PRO 12 V, T12 Sealed Lead Acid Battery, 24 Ah, 175mm x 125 mm
- RS PRO 12 V, T12 Sealed Lead Acid Battery, 24 Ah, 125mm x 166 mm
- RS PRO 12 V, T1 Sealed Lead Acid Battery, 12 Ah, 95mm x 151 mm
- RS PRO 12 V, T12 Sealed Lead Acid Battery, 26 Ah, 125mm x 166 mm
- RS PRO 12 V, T12 Sealed Lead Acid Battery, 27 Ah, 125mm x 175 mm
- RS PRO 12 V, T12 Sealed Lead Acid Battery, 17 Ah, 77mm x 167.5 mm
- RS PRO 12 V, T6 Sealed Lead Acid Battery, 60 Ah, 167mm x 174 mm