ENIX Energies 6 V, Standard Sealed Lead Acid Battery, 4 Ah, 47.5mm x 100 mm

Subtotal (1 unit)*

₩48,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-4660
제조사 부품 번호:
AMC9014
제조업체:
ENIX Energies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ENIX Energies

Product Type

Sealed Lead Acid Battery

Battery Capacity

4Ah

Nominal Voltage

6V

Flame Resistant

No

Designed for Cyclic Application

No

Application

Stand by Use

Designed for High Rate Application

No

Eurobat Classification

11 Year

Termination Type

Standard

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

100mm

Standards/Approvals

No

Weight

700g

Series

3-CNFJ-4

Width

47.5mm

제외

COO (Country of Origin):
CN
The lead crystal technology combines the best lead acid technologies with liquid and gel electrolytes. This sealed battery uses a new type of electrolyte: SiO2 non-corrosive acid. It crystallises over time and noticeably improves the product’s performance and technical specifications. It increases the battery’s life expectancy tenfold and is maintenance free. Lead crystal batteries charge twice as fast as standard sealed lead acid batteries. These batteries are 99% recyclable and are classed as non-hazardous for freight transport. Thus, lead crystal batteries can be used in applications such as UPS’, industrial systems, alarm systems and emergency lighting. This battery can function in temperatures ranging from -40°C to 65°C. Its normal service life is 18 to 20 years at 25°C, while its very low self-discharge rate means that it can be stored for two years without a top-up charge. The number of charge cycles varies from 600 to 5000 based on the depth of discharge. It is made of 99% pure lead.

관련된 링크들