Power Sonic 12 V, Faston F1 Sealed Lead Acid Battery, 7.00 Ah, 65mm x 93.5 mm x 151 mm
- RS 제품 번호:
- 688-350
- 제조사 부품 번호:
- PS-1270VDS F1 FR/1
- 제조업체:
- Power Sonic
Subtotal (1 unit)*
₩63,190.00
일시적 품절
- 2027년 1월 18일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,190.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 688-350
- 제조사 부품 번호:
- PS-1270VDS F1 FR/1
- 제조업체:
- Power Sonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Sonic | |
| Battery Capacity | 7.00Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | Yes | |
| Application | Fire, Emergency Lighting, General Purpose, Security, Medical | |
| Termination Type | Faston F1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 93.5mm | |
| Width | 65mm | |
| Series | PS | |
| Standards/Approvals | ISO9001:2015, IEC 60896-21/22, EU 2023/1542, UL 1989, VdS 2102en, NCP | |
| Weight | 2.2kg | |
| Depth | 151mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Sonic | ||
Battery Capacity 7.00Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant Yes | ||
Application Fire, Emergency Lighting, General Purpose, Security, Medical | ||
Termination Type Faston F1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 93.5mm | ||
Width 65mm | ||
Series PS | ||
Standards/Approvals ISO9001:2015, IEC 60896-21/22, EU 2023/1542, UL 1989, VdS 2102en, NCP | ||
Weight 2.2kg | ||
Depth 151mm | ||
제외
The Power Sonic sealed lead acid battery has been specifically designed for general purpose and standby applications. The 12V 7.00Ah battery offers excellent performance in a wide range of applications including security and fire protection systems, medical devices, emergency lighting and UPS systems.
Power and volume ratio yielding unrivalled energy density
Valve regulated, maintenance free spill proof construction
Rugged impact resistant ABS case and cover flame retardant to UL94:V 0
5 year design life
관련된 링크들
- Power Sonic 12 V, Faston F1 Sealed Lead Acid Battery, 12.00 Ah, 98mm x 3.74 in
- Power Sonic 12 V, Faston F2 Sealed Lead Acid Battery, 12.00 Ah, 98mm x 3.74 in
- Power Sonic 12 V Sealed Lead Acid Battery, 18.00 Ah
- Power Sonic 12 V Sealed Lead Acid Battery, 26 Ah, 175mm x 4.92 in
- Power Sonic 12 V Sealed Lead Acid Battery, 40 Ah, 165mm x 170 mm x 197 mm
- Power Sonic 12 V Sealed Lead Acid Battery, 45 Ah, 165mm x 170 mm x 197 mm
- Power Sonic 12 V Sealed Lead Acid Battery, 68.2 Ah, 167mm x 178 mm x 348 mm
- Power Sonic 12 V, Faston F2 Sealed Lead Acid Battery, 9.00 Ah, 28mm x 3.68 in x 2.56 in