Exalium 6 V, Faston F1 Lead Acid Battery, 4 Ah, 47mm x 105 mm x 70 mm
- RS 제품 번호:
- 313-473
- 제조사 부품 번호:
- EXA4-6-RS
- 제조업체:
- Exalium
Subtotal (1 unit)*
₩28,740.00
제한된 재고
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 313-473
- 제조사 부품 번호:
- EXA4-6-RS
- 제조업체:
- Exalium
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Exalium | |
| Battery Capacity | 4Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 6V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Floating | |
| Designed for High Rate Application | No | |
| Eurobat Classification | 3 to 5 Years | |
| Termination Type | Faston F1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 666g | |
| Series | Exalium | |
| Width | 47mm | |
| Depth | 70mm | |
| Height | 105mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Exalium | ||
Battery Capacity 4Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 6V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Floating | ||
Designed for High Rate Application No | ||
Eurobat Classification 3 to 5 Years | ||
Termination Type Faston F1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 666g | ||
Series Exalium | ||
Width 47mm | ||
Depth 70mm | ||
Height 105mm | ||
The Exalium Batteries with Plomb technology features a compact design with dimensions of 70mm length 47mm width and 105mm height. Weighing 0.648kg.
Voltage 6.00 V
Capacitance 4.00
관련된 링크들
- Yuasa 12 V, Faston Sealed Lead Acid Battery, 2.9 Ah, 56mm x 105 mm
- Fiamm 12 V, Faston F1 Sealed Lead Acid Battery, 2.7 Ah, 56mm x 105 mm
- Yuasa 6 V, Faston F1 Sealed Lead Acid Battery, 4 Ah, 47mm x 105.5 mm
- Yuasa 12 V, Faston Sealed Lead Acid Battery, 12 Ah, 98mm x 101 mm
- Yuasa 12 V, Faston Sealed Lead Acid Battery, 4 Ah, 70mm x 106 mm
- Yuasa 12 V, Faston Sealed Lead Acid Battery, 7 Ah, 65mm x 100 mm
- Yuasa 12 V, Faston Sealed Lead Acid Battery, 4 Ah, 70mm x 107 mm
- Yuasa 12 V, Faston Sealed Lead Acid Battery, 6.5 Ah, 51mm x 97.5 mm