Landport Batteries 12 V, T12 Lead Acid Battery, 26 Ah, 175mm x 125 mm
- RS 제품 번호:
- 297-056
- 제조사 부품 번호:
- NSA LP12-26 T12VDS
- 제조업체:
- Landport Batteries
Subtotal (1 unit)*
₩125,020.00
재고있음
- 추가로 2026년 11월 23일 부터 106 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩125,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 297-056
- 제조사 부품 번호:
- NSA LP12-26 T12VDS
- 제조업체:
- Landport Batteries
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Landport Batteries | |
| Product Type | Lead Acid Battery | |
| Battery Capacity | 26Ah | |
| Nominal Voltage | 12V | |
| Construction | VRLA AGM | |
| Application | All Purpose | |
| Termination Type | T12 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 125mm | |
| Series | LP | |
| Width | 175mm | |
| Standards/Approvals | UKCA Certified, ISO 14001, IEC 60896, ISO 9001, ISO45001, EU Battery Directive, CE Certified, UL, IATF16949 | |
| Weight | 8kg | |
| 모두 선택 | ||
|---|---|---|
브랜드 Landport Batteries | ||
Product Type Lead Acid Battery | ||
Battery Capacity 26Ah | ||
Nominal Voltage 12V | ||
Construction VRLA AGM | ||
Application All Purpose | ||
Termination Type T12 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Height 125mm | ||
Series LP | ||
Width 175mm | ||
Standards/Approvals UKCA Certified, ISO 14001, IEC 60896, ISO 9001, ISO45001, EU Battery Directive, CE Certified, UL, IATF16949 | ||
Weight 8kg | ||
제외
- COO (Country of Origin):
- CN
The Landport Batteries Series AGM batteries have been specially developed for wide application. These lead acid batteries use AGM technology and are completely sealed, making them 100 percent maintenance free and leak proof. They have a low self discharge rate. The LP Series offers reliable and safe performance, a long service life, and can be used in various industries.
Absorbent Glass Mat technology
Reliable and safe performance
Long service life of 3 to 5 years in standby application at 25°C
Suitable for multipurpose applications
관련된 링크들
- Landport Batteries 12 V, T3 Lead Acid Battery, 18 Ah, 77mm x 168 mm
- Landport Batteries 12 V, T1 Lead Acid Battery, 7.2 Ah, 65mm x 100 mm
- Landport Batteries 12 V, T12 Lead Acid Battery, 17 Ah, 77mm x 168 mm x 182 mm
- Landport Batteries 12 V, T1 Lead Acid Battery, 2.3 Ah, 35mm x 66 mm x 178 mm
- Landport Batteries 12 V, T2 Lead Acid Battery, 12 Ah, 98mm x 101 mm
- Landport Batteries 12 V, T3 Lead Acid Battery, 24 Ah, 175mm x 125 mm x 166 mm
- Landport Batteries 12 V, T1 Lead Acid Battery, 7 Ah, 65mm x 99.5 mm
- Landport Batteries 12 V, T1 Lead Acid Battery, 9 Ah, 65mm x 99 mm x 151 mm