Megger Test Lead & Connector Kit
- RS 제품 번호:
- 265-5880
- 제조사 부품 번호:
- 1006-455
- 제조업체:
- Megger
Subtotal (1 unit)*
₩424,920.00
일시적 품절
- 2026년 10월 08일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩424,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-5880
- 제조사 부품 번호:
- 1006-455
- 제조업체:
- Megger
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Megger | |
| Product Type | Test Lead & Connector Kit | |
| Accessory Type | Test Lead | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Megger | ||
Product Type Test Lead & Connector Kit | ||
Accessory Type Test Lead | ||
Standards/Approvals No | ||
Megger Test Lead and Connector Kit, 10A Current Rating, 40mΩ Resistance - DLRO Series - 1006-455
This test lead and connector kit from Megger makes linking your instrument to electrical equipment swift and straightforward. Its duplex connector has a locking ring that ensures a secure connection to your device when tackling capacitance, resistance and inductance readings with your ohmmeter. The cable length of 6m lets you make long-distance connections for increased flexibility. A low resistance level of only 40mΩ means you can be sure of accurate readings.
Features & Benefits
• Compatible with Megger's DLRO10 (910-6801), DLRO10X (910-6807) and DLRO10HD (910-6804) ohmmeters for versatility
• C-hook connectors make it a breeze to connect to your instrument
• Current rating of 10A for use in high-power systems
Applications
• Electronics
• Industrial automation
• Medical equipment
Why do I need to know the capacitance, resistance and inductance of my circuits?
These three parameters give you the big picture about the electrical health of your system. Finding out these values will enable you to troubleshoot issues and optimise your operations.
What safety measures should I consider when using this kit?
You should de-energise your circuit prior to testing to ensure safety.