Megger Test Lead & Connector Kit

Subtotal (1 unit)*

₩1,282,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,282,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-5877
제조사 부품 번호:
1006-446
제조업체:
Megger
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Megger

Accessory Type

Probe Lead

Product Type

Test Lead & Connector Kit

Standards/Approvals

No

COO (Country of Origin):
GB

Megger Test Lead and Connector Kit, 2 Probes, 1.5m Lead Length - DLRO Series - 1006-446


Test your board's high-voltage connections with confidence using this test lead and connector kit from Megger. As its gold-plated probe tips are highly conductive and resistant to corrosion, the set efficiently carries power to an ohmmeter (910-6807) for precise circuit testing. The included probes make light work of testing heavy loads, thanks to a voltage rating of 600V. Simple hook ends mean it's a cinch to connect. Don't worry about movement, as the set's spring-loaded probes use forces up to 1.3kg to ensure a strong hold.

Features & Benefits


• Duplex connection lets you plug probes into the leads, so there's no need to disconnect the test device

• Lead connector comes with a locking screw to ensure a reliable probe connection

• Lead length of 1.5m provides free movement for flexible testing

Applications


• Appliance repair

• Electrical engineering

• Lighting systems

How do I know if there's a live voltage in my setup?


One of this kit's included test leads comes with an LED indicator that flashes if it detects a live voltage, reducing your risk of exposure to hazardous electricity.

관련된 링크들