NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXV-CTU LCD Colour Display Touch Screen, 7 in, 800 x 480 pixel

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
264-4039
제조사 부품 번호:
NHD-7.0-HDMI-N-RSXV-CTU
제조업체:
NEWHAVEN DISPLAY INTERNATIONAL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

7in

Product Type

LCD Colour Display

Interface Type

HDMI

Current

790mA

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

154.84 x 89.1 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Brightness

660cd/m²

Series

NHD

Display Type

TFT

Power Supply Included

Yes

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 24-bit true color LCD module has built-in HDMI compatibility for a streamlined connection between devices with fewer cables. Assembled to the display, the custom PCB provides the user an all-in-one, plug-and-play HDMI + USB touch solution. It is attached to 3.5mm mounting holes enabling standard M3 screws for easy installation. There is an on-board Texas Instruments TFP401A HDMI/DVI receiver and TPS61165 high brightness LED driver with PWM. Whether you need a display for your Raspberry Pi, BeagleBone, Windows, or a touchscreen HMI for your Linux or other embedded system, this display offers a solution.

Display type Premium

Display mode transmissive

Interface RGB

Controller type ili6122

관련된 링크들