NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP IPS TFT LCD Colour Display, 3.5in, 320 x 240pixels
- RS 제품 번호:
- 262-4110
- 제조사 부품 번호:
- NHD-3.5-320240JF-ASXP
- 제조업체:
- NEWHAVEN DISPLAY INTERNATIONAL
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩51,587.20
재고있음
- 114 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩51,587.20 |
| 5 + | ₩50,553.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-4110
- 제조사 부품 번호:
- NHD-3.5-320240JF-ASXP
- 제조업체:
- NEWHAVEN DISPLAY INTERNATIONAL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 3.5in | |
| Interface Type | RGB | |
| Resolution | 320 x 240pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 72.88 x 55.66mm | |
| Supply Voltage | 3.3 V | |
| Touch Screen Type | None | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 76.9 x 63.9 x 3.2mm | |
| Display Matrix Technology | IPS TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 1100cd/m² | |
| Operating Temperature Range | -20 → 70°C | |
| Voltage Rating | 3.3V | |
| Viewing Area Width | 55.66mm | |
| Height | 3.2mm | |
| Series | NHD | |
| Display Type | TFT | |
| Power Supply Included | No | |
| Width | 63.9mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 3.5in | ||
Interface Type RGB | ||
Resolution 320 x 240pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 72.88 x 55.66mm | ||
Supply Voltage 3.3 V | ||
Touch Screen Type None | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 76.9 x 63.9 x 3.2mm | ||
Display Matrix Technology IPS TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 1100cd/m² | ||
Operating Temperature Range -20 → 70°C | ||
Voltage Rating 3.3V | ||
Viewing Area Width 55.66mm | ||
Height 3.2mm | ||
Series NHD | ||
Display Type TFT | ||
Power Supply Included No | ||
Width 63.9mm | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD display is a 320 x 240 pixel resolution IPS TFT display. The LCD screen includes IPS technology which delivers enhanced color reproduction, better image consistency, sunlight readable capabilities with high brightness backlight and boasts superior optical characteristics at any angle. This TFT is RoHS compliant and does not include a touch panel.
Built in ST7272A IC driver
EMI shielding
Connection type is 54 pin FFC
Display mode is transmissive
EMI shielding
Connection type is 54 pin FFC
Display mode is transmissive
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen, 3.5in, 320 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-T IPS TFT TFT LCD Display / Touch Screen, 3.5in QVGA, 320 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP IPS TFT LCD Colour Display, 4.3in, 480 x 272pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP IPS TFT TFT LCD Display, 7in, 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP IPS TFT TFT LCD Display, 5in WVGA, 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen, 4.3in, 480 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen, 5in WVGA, 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP IPS TFT TFT LCD Display, 10.1in WSVGA, 1024 x 600pixels