MikroElektronika MIKROE-3903 TFT LCD Display Touch Screen, 5 in, 800 x 480 pixel

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
216-7469
제조사 부품 번호:
MIKROE-3903
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

TFT LCD Display

Diagonal Display Size

5in

Interface Type

RGB 24Bit

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

108 x 64.8 mm

Touch Screen Type

Capacitive

Backlight Type

18 LEDs

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Brightness

420cd/m²

Contrast Ratio

300:500

Power Supply Included

No

Display Type

TFT

The MikroElektronika TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true-colour palette of 16,7 million colours, and resolution of 800 x 480 pixels. It features an excellent contrast ratio and uniform brightness. This module is composed of a TFT-LCD panel, driver IC, FPC, a back light unit.

Type TFT

Display size 5"

Resolution 800x480px

Graphic controller None

Touch Screen Capacitive

관련된 링크들