4D Systems 4Discovery-50 TFT LCD Display Touch Screen, 4.95 in, 480 x 854 pixel

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩431,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩431,440.00
5 - 9₩422,820.00
10 +₩414,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-8008
제조사 부품 번호:
4Discovery-50
제조업체:
4D Systems
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

4D Systems

Diagonal Display Size

4.95in

Product Type

TFT LCD Display

Current

125mA

Screen Resolution

480 x 854 pixel

Touch Screen

Yes

Viewing Area Dimensions

62.56 x 110.53 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

139.4mm

Depth

24.8mm

Standards/Approvals

RoHS, CE

Width

76.2mm

Brightness

500cd/m²

Series

4Discovery

Power Supply Included

Yes

Display Type

LCD, TFT

COO (Country of Origin):
AU
The 4D Systems gen4-ulcd series of displays are wall mountable intelligent display module designed for home and building automation applications. These displays can be interfaced with DIABLO16 processor. The 4Discovery's 5'' TFT display is IPS giving it very wide viewing angles. The 4Discovery is designed to be mounted directly onto a panel or wall, or any flat drillable surface. This universal mounting enables quick and easy installation almost anywhere in any orientation, enabling a wide range of customers to take advantage of this display product.

480x854 FWVGA Resolution (Full Wide Video Graphics Array), RGB 65K true to life colours, TFT Screen with integrated Capacitive Touch Panel

Programmed over RS485 using a special programmer designed specifically for the 4Discovery

6 banks of 32750 bytes of Flash memory for User Application Code and Data

32Kb of SRAM purely for the User

On-board micro-SD memory card connector for multimedia storage and data logging purposes

관련된 링크들