Ampire AM-1024600YATZQW-TA6H LCD Module Touch Screen, 9 in, 1024 x 600 pixel

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-6989
제조사 부품 번호:
AM-1024600YATZQW-TA6H
제조업체:
Ampire
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ampire

Diagonal Display Size

9in

Product Type

LCD Module

Interface Type

USB

Current

23mA

Screen Resolution

1024 x 600 pixel

Touch Screen

Yes

Viewing Area Dimensions

197 x 114 mm

Touch Screen Type

Capacitive

Backlight Type

LCD

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Depth

11.8mm

Width

211.1mm

Height

126.5mm

Brightness

425cd/m²

Display Type

LCD, TFT

Power Supply Included

Yes

Power Dissipation

0.7W

Aspect Ratio

16:9

COO (Country of Origin):
TW
The Ampire 9 inch colour active matrix thin film transistor (TFT) liquid crystal display (LCD) uses amorphous silicon TFT as a switching device. This TFT LCD has a 9.0 (16:9) inch diagonally measured active display area with WSVGA resolution.

16.2M colour by 6bit + FRC

ROHS design

Projective capacitive touch

관련된 링크들