Bosch GRA 18V2-46 Lawnmower Battery

Subtotal (1 unit)*

₩1,108,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,108,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
356-755
제조사 부품 번호:
06008C8000
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Product Type

Lawnmower

Power Type

Battery

Battery Voltage

18V

Series

GRA 18V2-46

Plug Type

Cordless

COO (Country of Origin):
CN
The Bosch Cordless Lawnmower Professional is designed to meet the rigorous demands of maintaining larger lawns, offering a powerful and reliable performance within Professional 18V System. Equipped with a strong BITURBO Brushless motor powered by two 18V batteries, it delivers high performance, extended runtime, and a long service life. The collapsible handle allows for compact folding, making transport and storage effortless, even in a vertical position. Its ergonomic soft grip handle features a convenient 2-level height adjustment, promoting a healthier posture and enhancing user comfort. The lawnmower includes a 60-litre fabric grassbag and a mulch plug, giving users the flexibility to either collect clippings or use them as natural fertilizer. It is fully compatible with Professional 18V System and the multi-brand battery alliance AMPShare. The package includes a carton box, a mulch plug, and two isolator keys.

High convenience thanks to 46 cm cutting diameter, grip handle with easy 2-step height adjustment, and space saving vertical storage

IPX4 protection rated

관련된 링크들