Texas Instruments 8-Bit Latch, Transparent, 3 State, 20-Pin PDIP
- RS 제품 번호:
- 144-9982
- 제조사 부품 번호:
- SN74HC563N
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 144-9982
- 제조사 부품 번호:
- SN74HC563N
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Logic Family | HC | |
| Product Type | Latch | |
| Latch Mode | Transparent | |
| Logic Function | D Type | |
| Number of Bits | 8 | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 24.33mm | |
| Standards/Approvals | No | |
| Series | 74HC | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Logic Family HC | ||
Product Type Latch | ||
Latch Mode Transparent | ||
Logic Function D Type | ||
Number of Bits 8 | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 24.33mm | ||
Standards/Approvals No | ||
Series 74HC | ||
Height 4.57mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
관련된 링크들
- Texas Instruments SN74HC563N 8-Bit Latch, Transparent, 3 State, 20-Pin PDIP
- Texas Instruments 8-Bit Latch, Transparent, 3 State, 20-Pin PDIP
- Texas Instruments SN74HC373N 8-Bit Latch, Transparent, 3 State, 20-Pin PDIP
- Texas Instruments SN74HC573AN 8-Bit Latch, Transparent, 3 State, 20-Pin PDIP
- Texas Instruments SN74LS373N 8-Bit Latch, Transparent, 3 State, 20-Pin PDIP
- Texas Instruments SN74HCT373N 8-Bit Octal D Type Latch, Transparent, 3 State, 3 State, 20-Pin PDIP
- Texas Instruments SN74HC373PW 8-Bit Latch, Transparent, 3 State, 20-Pin TSSOP
- Texas Instruments CD74HCT573E 8-Bit Latch, Transparent, 3 State, 20-Pin PDIP