Broadcom AFBR-POL2120 Laser Module 808 nm 2000 mW Continuous Wave Line pattern
- RS 제품 번호:
- 247-4458
- 제조사 부품 번호:
- AFBR-POL2120
- 제조업체:
- Broadcom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩1,866,260.00
일시적 품절
- 2027년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩1,866,260.00 |
| 5 - 9 | ₩1,828,940.00 |
| 10 - 19 | ₩1,792,340.00 |
| 20 + | ₩1,756,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-4458
- 제조사 부품 번호:
- AFBR-POL2120
- 제조업체:
- Broadcom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broadcom | |
| Product Type | Laser Module | |
| Laser Type | Continuous Wave | |
| Emission Pattern | Line | |
| Laser Wavelength | 808nm | |
| Optical Output Power | 2000mW | |
| Laser Class | Class 4 | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 1m | |
| Standards/Approvals | RoHS-compliant | |
| Supply Current | 2.7A | |
| Automotive Standard | No | |
| Series | AFBR-POL2120 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broadcom | ||
Product Type Laser Module | ||
Laser Type Continuous Wave | ||
Emission Pattern Line | ||
Laser Wavelength 808nm | ||
Optical Output Power 2000mW | ||
Laser Class Class 4 | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 45°C | ||
Length 1m | ||
Standards/Approvals RoHS-compliant | ||
Supply Current 2.7A | ||
Automotive Standard No | ||
Series AFBR-POL2120 | ||
- COO (Country of Origin):
- CN
808 nm High Power 2W Laser Module
The AFBR-POL2120 is a high power laser module product (HPLM) specifically designed to be used with the Broadcom optical power converter, AFBR-POC20xL. The AFBR-POL2120 is equipped with a pigtail fiber and an optical connector, FC/PC. It consists of a laser chip, operating typically at 808 nm wavelength at a case temperature of 25 °C. The hermetically sealed package protects the laser chip from any harsh environment. The whole optical design is optimized to efficiently couple to external OM1 fiber (MM fiber with 62.5 μm core diameter) as well as other, larger core diameter MM fibers for power transmission.
Features
•RoHS-compliant;•Small footprint board mounting package;•Average power output of 2W over operating temperature range;•Operating temperature range of +15 °C to +45 °C at case;•FC/PC port for MM fibers such as OM1 (62.5 μm core diameter) as well as 105μm and 200 μm;•2 electrical pins (anode and cathode);•Designed for Broadcoms optical power converter products for Power over Fiber (PoF) applications
Applications
•Sensor applications: Provide isolated power for various sensors;•Electric Power Utilities: Deliver isolated power to protect sensor devices;•Lightning: Protection of key circuits;•RF Power electronics circuits: Reduction of capacitive coupling and interference;•Oil & Gas Industry: Eliminate the risk of sparks;•Chemical Plants: Use power over fiber in corrosive areas where metal wires can be attacked;•Aerospace: Reduce weight, EMI and the risk of sparks;•Medical instrumentation: Magnetic Resonance Imaging (MRI);•Security: Trigger and power sources unaffected by EMI-RFI
관련된 링크들
- Global Laser 5200-58-000 Laser Module 635 nm 5 mW Continuous Wave Cross pattern
- Global Laser 5200-56-000 Laser Module 635 nm 5 mW Continuous Wave Line pattern
- Global Laser 5200-27-000 Laser Module 635 nm 5 mW Continuous Wave Line plus Dot pattern
- Global Laser 3117-10-000 Laser Module 635 nm 5 mW Continuous Wave Dot pattern 5V
- Global Laser 5001-20-000 Laser Module 3 mW Continuous Wave Ellipse pattern 5V 3.5 V
- Global Laser 5002-22 Laser Module 635 nm 3 mW Continuous Wave Cross pattern 5V 3.5 V
- Global Laser 1549-03-000 Laser Module 520 nm 50 mW Continuous Wave Line pattern 30V 5 V
- Global Laser 1549-01-000 Laser Module 635 nm 10 mW Continuous Wave Line pattern 30V 5 V