Global Laser 7 mm Laser Laser Mount

대량 구매 할인 받기

5개 더 담고 ₩33,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩135,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩135,540.00-
5 - 9₩128,780.00₩33,800.00
10 - 24₩122,360.00₩131,800.00
25 +₩116,240.00₩482,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-5827
제조사 부품 번호:
1239-01-000
제조업체:
Global Laser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Global Laser

Product Type

Laser Mount

Standards/Approvals

RoHS

For Use With

7 mm Laser

Accessory Type

Laser Mount

COO (Country of Origin):
GB

Global Laser HDC Laser Mount 7mm Lasers


The Global Laser heavy duty mounting clamp, swivel mount & pillow block bearing Mount. It is a heavy duty mounting clamp which has parallel and vertical adjustment, and which has allows the user to aim the laser in any required direction or angle. The robust aluminium construction also assists in conducting heat away from the laser body as well as preventing movement due to shock and vibration. The base plate has a series of threaded holes to allow the heavy duty clamp to be securely fastened to stable and surface. There is a five different size heavy duty mounting clamps available that covers all Ø7mm, Ø11mm, Ø14mm, Ø15mm or Ø19mm lasers.

5 different size of heavy duty mounting clamps are Ø7mm, Ø11mm, Ø14mm, Ø15mm & Ø19mm lasers

2 different size swivel mounts are Ø11mm and Ø15mm lasers

Pillow block bearing mount only 11mm diameter lasers

관련된 링크들