Leica X6-R P2P Distance Meter, 250 m Range, ±1 mm Accuracy

Subtotal (1 unit)*

₩4,257,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,257,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-7291
제조사 부품 번호:
950878
제조업체:
Leica
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Leica

Unit of Measure

Imperial, Metric

Measurement Range

250 m

Product Type

Distance Meter

Accuracy

±1 mm

Working Environment

Outdoor

Display Type

LCD

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Power Source

Lithium-ion Rechargeable Battery

Weight

23g

Bluetooth Connectivity

Yes

View finder Camera

Yes

Tilt Sensor

Yes

Model Number

X6-R P2P

Waterproof IP Rating

IP65

Length

68mm

Height

154mm

Series

DISTO X6

Width

25mm

Standards/Approvals

RoHS, IEC 60825-1

Hazardous Area Certification

No

COO (Country of Origin):
HU

Leica DISTO X6-R Li-ion Rechargeable 3D Laser Distance Measurer P2P Package


The Point-to-Point (P2P) Package includes the DST 360-X adapter, TRI 120 Tripod and GZM 3 Target Plate and enables you to measure anything, anywhere in 3D.

The Leica DISTO X6-R is a long-distance li-ion rechargeable laser measurer, with a range up to 250 m, that combines innovative measuring technology with an extremely robust design, built to withstand tough working conditions. The X6-R is both waterproof and dustproof and has a 2 m drop test rating. It is very intuitive and easy to use, thanks to its large and high-speed scratch-resistant touchscreen, with auto rotate screen orientation, along with handy features incorporated such as the side DIST measurement key. For maximum accuracy of measurements, ± 1mm, use the new gesture feature, simply move your hand across the laser beam to trigger measurements. Packed with functionality including the ability to measure inside pictures, smart horizontal mode, ground profiling, height calculations, room scanning, and indirect heights.

Features and Benefits


P2P Technology: You can measure inaccessible and complex areas using point-to-point measurements, measure a position relative to a reference line using point-to-line (P2L) measurements, volume measurements such as calculating an excavation and if you can’t measure all the points you need from one location, then use the new Relocation feature to move to a new location and carry on measuring. In combination with the Leica DISTO Plan app you can easily create detailed floor, wall and room plans and the data captured can be stored in DXF format and sent directly to CAD

Site Ready: Extremely tough and high-quality build, being both waterproof and dustproof with a 2 m drop test rating.

Easy to Use and Intuitive: Large touchscreen enables fast and intuitive operation, with measurement functions easily accessible via gestures like swiping and zooming

Included in the package – Leica DISTO™ X6-R, pouch with magnetic flap, USB-C to USB-A cable, hand loop, DST 360-X adapter, TRI 120 Tripod and GZM 3 Target Plate, quick start guide, warranty card and safety manual.

Typical Applications


Construction

Surveying/Architecture

Automobile

HVAC

Fire safety

Industrial maintenance

Solar power

Electrical safety and arc/flash protection

관련된 링크들