Stanley TLM Laser Measure, 0.15 → 60 m Range, ±0.15 mm Accuracy
- RS 제품 번호:
- 188-4463
- 제조사 부품 번호:
- STHT1-77142
- 제조업체:
- Stanley
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 188-4463
- 제조사 부품 번호:
- STHT1-77142
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Measurement Range | 0.15 → 60 m | |
| Unit of Measure | Metric | |
| Accuracy | ±0.15 mm | |
| Product Type | Laser Measure | |
| Working Environment | Outdoor | |
| Display Type | Colour Display Screen | |
| Laser Colour | Red | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Metric-Imperial Conversion | Yes | |
| Waterproof IP Rating | IP54 | |
| Bluetooth Connectivity | Yes | |
| View finder Camera | No | |
| Model Number | TLM | |
| Tilt Sensor | Yes | |
| Standards/Approvals | No | |
| Series | FATMAX | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Measurement Range 0.15 → 60 m | ||
Unit of Measure Metric | ||
Accuracy ±0.15 mm | ||
Product Type Laser Measure | ||
Working Environment Outdoor | ||
Display Type Colour Display Screen | ||
Laser Colour Red | ||
Battery Type AAA | ||
Power Source Battery | ||
Metric-Imperial Conversion Yes | ||
Waterproof IP Rating IP54 | ||
Bluetooth Connectivity Yes | ||
View finder Camera No | ||
Model Number TLM | ||
Tilt Sensor Yes | ||
Standards/Approvals No | ||
Series FATMAX | ||
Hazardous Area Certification No | ||
The STANLEY FATMAX Laser Distance Measurer TLM165Si has a working range of 60m with an accuracy of +/- 1.5mm @ 10m and provides distance, area and volume calculations along with a Pythagoras function. With bluetooth connectivity allowing syncing to most smartphones and tablets, the TLM165Si quickly captures measurements and creates custom floor plans by connecting to the STANLEY Smart Connect™ App. Compact and lightweight, the TLM165Si has a point and click measurement function and runs with 3 x AAA batteries. Easily capture measurements, especially those that would be difficult to capture with a tape measure. Equipped with a multitude of convenient features that make any tradesman's life on the job easier, the TLM165Si is Ideal for electricians, contractors, masons, remodelers, painters, architects, inspectors, and builders.
관련된 링크들
- Stanley TLM330s Laser Measure, 0.15/100 μm Range, ±1.5 mm Accuracy
- Stanley Laser Measure, 0.15/15 μm Range, ±3 mm Accuracy
- Stanley Laser Measure, 12 m Range, ±6 mm Accuracy
- Stanley FatMax FMHT77050-XJ Laser Measure, 60 m Range, 1.5 mm Accuracy
- Stanley FMHT77653-0 Laser Measure, 300 m Range, ≤1mm (High), ≤2mm (Medium), ≤5mm (Low) Accuracy
- Bosch GLM 40 Laser Measure, 0.15/40 μm Range, ±1.5 mm Accuracy
- Leica Laser Measure, 11 m Range, ±5 % Accuracy
- geo-FENNEL Laser Measure, 20 m Range, ±2 mm Accuracy