Subtotal (1 unit)*
₩465,820.00
마지막 RS 재고
- 3 개 남음 배송 준비 완료
- 추가로 다른 지역에서 3 개 단위 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩465,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩238,000.00
- RS 제품 번호:
- 145-7884
- 제조사 부품 번호:
- D2BT
- 제조업체:
- Leica
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Leica | |
| Measurement Range | 100 m | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Laser Measure | |
| Accuracy | ±1.5 mm | |
| Working Environment | -10 to 50 °C | |
| Display Type | LCD | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 100g | |
| Metric-Imperial Conversion | Yes | |
| Waterproof IP Rating | IP54 | |
| Model Number | D2BT | |
| Bluetooth Connectivity | Yes | |
| Standards/Approvals | IEC 60825-1 | |
| Series | Leica DISTO D2 | |
| Length | 44mm | |
| Height | 116mm | |
| Width | 26mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Leica | ||
Measurement Range 100 m | ||
Unit of Measure Imperial, Metric | ||
Product Type Laser Measure | ||
Accuracy ±1.5 mm | ||
Working Environment -10 to 50 °C | ||
Display Type LCD | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 100g | ||
Metric-Imperial Conversion Yes | ||
Waterproof IP Rating IP54 | ||
Model Number D2BT | ||
Bluetooth Connectivity Yes | ||
Standards/Approvals IEC 60825-1 | ||
Series Leica DISTO D2 | ||
Length 44mm | ||
Height 116mm | ||
Width 26mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
Leica Laser Distance Meter
The Leica laser distance meter is a 100m measuring range, compact and ergonomic device with Bluetooth Smart technology. This device enables you to easily create floor plans, take effortless distance and area measurements. This distance meter also offers a flip-out intelligent end piece to hook onto outside corners or extend the end piece fully for inside corners. It automatically measures from the end of its flip-out end piece when fully extended. It is ideal for interior designers, painters or building contractors who want to get the job done right.
Features and Benefits
Bluetooth technology to send measurements to apps running on mobile devices
Measures from its base by default and can be configured to measure from the front
Accurate diagonal measuring
Calculates area and volume
Remembers the last 10 measurements
Add/Subtract capability provides precise reading of the total wall area of a room
Pythagoras function for indirect height or width measurements
Applications
Construction
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Certifications
IP54 rated
관련된 링크들
- Leica D110 Laser Measure, 60 m Range, ±1.5 mm Accuracy
- Leica Laser Measure, 11 m Range, ±5 % Accuracy
- Leica 1017807 Laser Measure, 7'000 Range, 1.5 mm Accuracy
- Leica 986858 Laser Measure, 7'000 Range, 1.5 mm Accuracy
- Leica D510 Pro Kit Laser Measure, 0.05/200 μm Range, ±1 mm Accuracy
- Leica S910 Laser Measure, 0.05/300 μm Range, ±1 mm Accuracy
- Leica X4 Laser Measure, 0.05/150 μm Range, ±1 mm Accuracy
- Fluke 424D Laser Measure, 100 m Range, ±2 mm Accuracy