DeWALT DCE088NG18-XJ Laser Measure, 30 m Range, ±3 mm Accuracy
- RS 제품 번호:
- 172-621
- 제조사 부품 번호:
- DCE088NG18-XJ
- 제조업체:
- DeWALT
Subtotal (1 unit)*
₩964,300.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩964,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-621
- 제조사 부품 번호:
- DCE088NG18-XJ
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Measurement Range | 30 m | |
| Accuracy | ±3 mm | |
| Product Type | Laser Measure | |
| Laser Colour | Green | |
| Power Source | Battery | |
| Model Number | DCE088NG18-XJ | |
| Waterproof IP Rating | IP54 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Measurement Range 30 m | ||
Accuracy ±3 mm | ||
Product Type Laser Measure | ||
Laser Colour Green | ||
Power Source Battery | ||
Model Number DCE088NG18-XJ | ||
Waterproof IP Rating IP54 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CN
The DeWALT Line Laser Level is designed to provide extra long run time and convenience with its multivoltage 12V and 18V XR power tool battery platform. The green beam laser diode ensures full brightness and extended working range, while the self levelling cross line projects bright horizontal and vertical lines. It also features a full-time pulse mode for use with a detector and has a durable design with 1m drop resistance.
Multivoltage 12V and 18V XR power tool battery platform for extra long run time
Green beam laser diode provides full brightness and extended working range
Self levelling cross line for bright horizontal and vertical lines
Full-time pulse mode for use with detector and maintains full brightness
Durable design with 1m drop resistance
관련된 링크들
- DeWALT DCE822NG18-XJ Laser Measure, 30 m Range, ±3 mm Accuracy
- DeWALT DCE089NG18-XJ Laser Colour Green Laser Level, 3
- DeWALT DW088CG-XJ DW088CG-XJ Laser Colour Green Laser Level
- DeWALT DW088-XJ DW088K Laser Colour Red Laser Level, 2
- Stanley FatMax FMHT77050-XJ Laser Measure, 60 m Range, 1.5 mm Accuracy
- DeWALT DW03050 Laser Measure, 50 m Range, ±1 in Accuracy
- DeWALT Laser Measure Target Plate, DE0892-XJ Laser Detector, For Use With Pulsed DEWALT Red Beam Line Lasers
- DeWALT DCE555N-XJ XJ Cordless Drywall Cut Out Tool