Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 2
- RS 제품 번호:
- 257-7139
- 제조사 부품 번호:
- FMHT77586-1
- 제조업체:
- Stanley FatMax
Subtotal (1 unit)*
₩631,220.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩631,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-7139
- 제조사 부품 번호:
- FMHT77586-1
- 제조업체:
- Stanley FatMax
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley FatMax | |
| Levelling Accuracy | ±3 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 530nm | |
| Battery Type | AA | |
| Power Source | Battery | |
| Laser Beam coverage | 150° | |
| Working Range | 20 m | |
| Waterproof IP Rating | IP54 | |
| Number of Lasers | 2 | |
| Series | FMHT | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley FatMax | ||
Levelling Accuracy ±3 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 530nm | ||
Battery Type AA | ||
Power Source Battery | ||
Laser Beam coverage 150° | ||
Working Range 20 m | ||
Waterproof IP Rating IP54 | ||
Number of Lasers 2 | ||
Series FMHT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Stanley FatMax cross level has 5 independent high visibility beams, 3 horizontal points and 1 high point/ 1 low point (plumb High visibility, pulse diodes for better outdoor use with a reception cell (optional) Horizontal and vertical lines, for cross projection.
Precise and efficient
Resistant
Point 45 m – Line 30 m (50m with cell)
Practical
More safety
관련된 링크들
- Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 2
- Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 3
- Stanley FatMax FATMAX FCL-G 530 nm Laser Colour Green Laser Level, 2
- Stanley FatMax FMHT77597-1 3 253 561 775 970 530 nm Laser Colour Green Laser Level, 2
- Stanley FatMax RL600L Laser Colour Red Laser Level Bundle, 2
- DeWALT FMHT77446-1 Laser Colour Red Laser Level
- Stanley Cubix Laser Colour Red Laser Level, 2
- Stanley FatMax FMHT77050-XJ Laser Measure, 60 m Range, 1.5 mm Accuracy