RS PRO Telescopic Pole Mounting Stand Pole, For Use With Floor to Ceiling Support

Subtotal (1 unit)*

₩143,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 110 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩143,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-8679
Distrelec 제품 번호:
304-02-993
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Mounting Stand Pole

Product Type

Telescopic Pole

For Use With

Floor to Ceiling Support

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO 3.6m Floor to Ceiling Support Stand


A 3.6m floor to ceiling free standing support and ceiling prop with a tripod base featuring a 1/4in and 5/8 in screw adaptor for the mounting of tools and accessories including laser levels.;Constructed from 5 x Aluminium tubes for a lightweight and tough build enabling incremental height increases of 0.8m and featuring an adjustable quick release support platform for laser level mounting.;With floor and ceiling skid pads and a spring-loaded base the free-standing support is ideal for a range of applications including marking and measuring, renovations, installations, plasterboard and ceiling repair. Suitable for use indoor and out.

Kit Contents


  • 4 x Extension Tubes: 0.8m x 30mm

  • 1 x Telescopic Tail Rod

  • 2 x Skid Pads

  • 1 x Bracket: 1/4in

  • 1 x 5/8in Mounting Adaptor

  • 1 x 1/4in Mounting Adaptor

  • 1 x Fabric Bag

  • Features and Benefits


  • 3.6m extended height

  • Stable spring loaded Tripod base

  • Floor and ceiling skid pads

  • Indoor and outdoor use

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들